PCF8576CHL/1,118
vs
PCF85176H/1
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
NXP SEMICONDUCTORS
NXP SEMICONDUCTORS
Part Package Code
QFP
QFP
Pin Count
64
64
Manufacturer Package Code
SOT314-2
Reach Compliance Code
compliant
unknown
HTS Code
8542.39.00.01
8542.39.00.01
Samacsys Manufacturer
NXP
Display Mode
SEGMENT
DOT MATRIX; SEGMENT
Interface IC Type
LIQUID CRYSTAL DISPLAY DRIVER
LIQUID CRYSTAL DISPLAY DRIVER
JESD-30 Code
S-PQFP-G64
S-PQFP-G64
JESD-609 Code
e3
Moisture Sensitivity Level
1
Number of Digits/Characters
20-CHARACTER
5-DIGIT
Number of Segments
40
40
Number of Terminals
64
64
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
QFP
TFQFP
Package Equivalence Code
QFP64,.47SQ,20
Package Shape
SQUARE
SQUARE
Package Style
FLATPACK
FLATPACK, THIN PROFILE, FINE PITCH
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Not Qualified
Supply Current-Max
0.12 mA
Surface Mount
YES
YES
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Finish
Matte Tin (Sn)
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.5 mm
0.5 mm
Terminal Position
QUAD
QUAD
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Base Number Matches
1
1
Package Description
TFQFP,
ECCN Code
EAR99
Data Input Mode
SERIAL
Length
10 mm
Multiplexed Display Capability
YES
Number of Functions
1
Seated Height-Max
1.2 mm
Supply Voltage-Max
5.5 V
Supply Voltage-Min
1.8 V
Supply Voltage-Nom
5 V
Supply Voltage1-Max
6.5 V
Supply Voltage1-Min
2.5 V
Supply Voltage1-Nom
5 V
Technology
CMOS
Width
10 mm
fmax-Min
0.4 MHz
Compare PCF8576CHL/1,118 with alternatives
Compare PCF85176H/1 with alternatives