PCF85176H/1
vs
PCF8576CHL/1
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
NXP SEMICONDUCTORS
NXP SEMICONDUCTORS
Part Package Code
QFP
QFP
Package Description
TFQFP,
10 X 10 MM, 1.40 MM HEIGHT, PLASTIC, MS-026, SOT314-2, LQFP-64
Pin Count
64
64
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Data Input Mode
SERIAL
SERIAL
Display Mode
DOT MATRIX; SEGMENT
DOT MATRIX
Interface IC Type
LIQUID CRYSTAL DISPLAY DRIVER
LIQUID CRYSTAL DISPLAY DRIVER
JESD-30 Code
S-PQFP-G64
S-PQFP-G64
Length
10 mm
10 mm
Multiplexed Display Capability
YES
YES
Number of Digits/Characters
5-DIGIT
5-DIGIT
Number of Functions
1
1
Number of Segments
40
40
Number of Terminals
64
64
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TFQFP
LFQFP
Package Shape
SQUARE
SQUARE
Package Style
FLATPACK, THIN PROFILE, FINE PITCH
FLATPACK, LOW PROFILE, FINE PITCH
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.2 mm
1.6 mm
Supply Voltage-Max
5.5 V
6 V
Supply Voltage-Min
1.8 V
2 V
Supply Voltage-Nom
5 V
3.5 V
Supply Voltage1-Max
6.5 V
Supply Voltage1-Min
2.5 V
Supply Voltage1-Nom
5 V
Surface Mount
YES
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.5 mm
0.5 mm
Terminal Position
QUAD
QUAD
Width
10 mm
10 mm
fmax-Min
0.4 MHz
0.315 MHz
Base Number Matches
1
1
Samacsys Manufacturer
NXP
Compare PCF85176H/1 with alternatives
Compare PCF8576CHL/1 with alternatives