PCF8576CHL/1,118 vs 935290075118 feature comparison

PCF8576CHL/1,118 NXP Semiconductors

Buy Now Datasheet

935290075118 NXP Semiconductors

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer NXP SEMICONDUCTORS NXP SEMICONDUCTORS
Part Package Code QFP
Pin Count 64
Manufacturer Package Code SOT314-2
Reach Compliance Code compliant unknown
HTS Code 8542.39.00.01 8542.39.00.01
Samacsys Manufacturer NXP
Display Mode SEGMENT DOT MATRIX
Interface IC Type LIQUID CRYSTAL DISPLAY DRIVER LIQUID CRYSTAL DISPLAY DRIVER
JESD-30 Code S-PQFP-G64 R-PDSO-N56
JESD-609 Code e3
Moisture Sensitivity Level 1
Number of Digits/Characters 20-CHARACTER 5-DIGIT
Number of Segments 40 40
Number of Terminals 64 56
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code QFP SON
Package Equivalence Code QFP64,.47SQ,20 TSSOP56,.3,20
Package Shape SQUARE RECTANGULAR
Package Style FLATPACK SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
Supply Current-Max 0.12 mA
Surface Mount YES YES
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish Matte Tin (Sn)
Terminal Form GULL WING NO LEAD
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position QUAD DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Base Number Matches 1 1
Package Description SON,
ECCN Code EAR99
Data Input Mode SERIAL
Length 14 mm
Multiplexed Display Capability YES
Number of Functions 1
Seated Height-Max 1.2 mm
Supply Voltage-Max 5.5 V
Supply Voltage-Min 1.8 V
Supply Voltage-Nom 5 V
Supply Voltage1-Max 6.5 V
Supply Voltage1-Min 2.5 V
Supply Voltage1-Nom 5 V
Technology CMOS
Width 6.1 mm
fmax-Min 0.4 MHz

Compare PCF8576CHL/1,118 with alternatives

Compare 935290075118 with alternatives