PCF85176H/1 vs PCF85176H feature comparison

PCF85176H/1 NXP Semiconductors

Buy Now Datasheet

PCF85176H NXP Semiconductors

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer NXP SEMICONDUCTORS NXP SEMICONDUCTORS
Part Package Code QFP QFP
Package Description TFQFP, TFQFP,
Pin Count 64 64
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Data Input Mode SERIAL SERIAL
Display Mode DOT MATRIX; SEGMENT DOT MATRIX
Interface IC Type LIQUID CRYSTAL DISPLAY DRIVER LIQUID CRYSTAL DISPLAY DRIVER
JESD-30 Code S-PQFP-G64 S-PDSO-N64
Length 10 mm 10 mm
Multiplexed Display Capability YES YES
Number of Digits/Characters 5-DIGIT 5-DIGIT
Number of Functions 1 1
Number of Segments 40 40
Number of Terminals 64 64
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TFQFP TFQFP
Package Shape SQUARE SQUARE
Package Style FLATPACK, THIN PROFILE, FINE PITCH SMALL OUTLINE
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.2 mm 1.2 mm
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 1.8 V 1.8 V
Supply Voltage-Nom 5 V 5 V
Supply Voltage1-Max 6.5 V 6.5 V
Supply Voltage1-Min 2.5 V 2.5 V
Supply Voltage1-Nom 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Form GULL WING NO LEAD
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position QUAD DUAL
Width 10 mm 10 mm
fmax-Min 0.4 MHz 0.4 MHz
Base Number Matches 1 1
Package Equivalence Code TQFP64,.47SQ

Compare PCF85176H/1 with alternatives

Compare PCF85176H with alternatives