PCA9952TW,118 vs PCA9955BTWJ feature comparison

PCA9952TW,118 NXP Semiconductors

Buy Now Datasheet

PCA9955BTWJ NXP Semiconductors

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer NXP SEMICONDUCTORS NXP SEMICONDUCTORS
Part Package Code TSSOP2 TSSOP2
Package Description HTSSOP, TSSOP28,.25
Pin Count 28 28
Manufacturer Package Code SOT1172-2 SOT1172-3
Reach Compliance Code unknown compliant
HTS Code 8542.39.00.01
Samacsys Manufacturer NXP NXP
Data Input Mode SERIAL
Input Characteristics STANDARD
Interface IC Type LED DISPLAY DRIVER LED DISPLAY DRIVER
JESD-30 Code R-PDSO-G28 R-PDSO-G28
Length 9.7 mm
Multiplexed Display Capability YES
Number of Functions 1
Number of Segments 16
Number of Terminals 28 28
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -20 °C -20 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code HTSSOP TSSOP
Package Equivalence Code TSSOP28,.25 TSSOP28,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.1 mm
Supply Current-Max 16 mA
Supply Voltage-Max 5.5 V
Supply Voltage-Min 3 V
Supply Voltage-Nom 3.3 V
Surface Mount YES YES
Temperature Grade OTHER OTHER
Terminal Form GULL WING GULL WING
Terminal Pitch 0.65 mm 0.635 mm
Terminal Position DUAL DUAL
Width 4.4 mm
fmax-Min 1 MHz
Base Number Matches 1 1
Factory Lead Time 16 Weeks
JESD-609 Code e4
Moisture Sensitivity Level 1
Peak Reflow Temperature (Cel) 260
Terminal Finish Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag)
Time@Peak Reflow Temperature-Max (s) 30

Compare PCA9952TW,118 with alternatives

Compare PCA9955BTWJ with alternatives