PCA9952TW,118
vs
PCA9955BTW/Q900J
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
NXP SEMICONDUCTORS
NXP SEMICONDUCTORS
Part Package Code
TSSOP2
TSSOP2
Package Description
HTSSOP, TSSOP28,.25
Pin Count
28
28
Manufacturer Package Code
SOT1172-2
SOT1172-3
Reach Compliance Code
unknown
compliant
HTS Code
8542.39.00.01
Samacsys Manufacturer
NXP
NXP
Data Input Mode
SERIAL
Input Characteristics
STANDARD
Interface IC Type
LED DISPLAY DRIVER
LED DISPLAY DRIVER
JESD-30 Code
R-PDSO-G28
R-PDSO-G28
Length
9.7 mm
Multiplexed Display Capability
YES
Number of Functions
1
Number of Segments
16
Number of Terminals
28
28
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-20 °C
-20 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
HTSSOP
TSSOP
Package Equivalence Code
TSSOP28,.25
TSSOP28,.25
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.1 mm
Supply Current-Max
16 mA
Supply Voltage-Max
5.5 V
Supply Voltage-Min
3 V
Supply Voltage-Nom
3.3 V
Surface Mount
YES
YES
Temperature Grade
OTHER
OTHER
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.65 mm
0.635 mm
Terminal Position
DUAL
DUAL
Width
4.4 mm
fmax-Min
1 MHz
Base Number Matches
1
1
Factory Lead Time
16 Weeks
JESD-609 Code
e4
Moisture Sensitivity Level
1
Peak Reflow Temperature (Cel)
260
Terminal Finish
Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag)
Time@Peak Reflow Temperature-Max (s)
30
Compare PCA9952TW,118 with alternatives
PCA9952TW,118 vs PCA9952TW/Q900,118
PCA9952TW,118 vs PCA9952TW/Q900
PCA9952TW,118 vs PCU9955TW,118
PCA9952TW,118 vs PCA9952TW
PCA9952TW,118 vs PCU9955ATWJ
PCA9952TW,118 vs TLC59283RGE
PCA9952TW,118 vs PCA9955ATW/Q900
PCA9952TW,118 vs TLC6948DBQR
PCA9952TW,118 vs TLC59283RGET
Compare PCA9955BTW/Q900J with alternatives