PCA9952TW,118
vs
PCA9955ATW/Q900
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
NXP SEMICONDUCTORS
NXP SEMICONDUCTORS
Part Package Code
TSSOP2
Package Description
HTSSOP, TSSOP28,.25
HTSSOP,
Pin Count
28
Manufacturer Package Code
SOT1172-2
Reach Compliance Code
unknown
unknown
HTS Code
8542.39.00.01
8542.39.00.01
Samacsys Manufacturer
NXP
Data Input Mode
SERIAL
SERIAL
Input Characteristics
STANDARD
Interface IC Type
LED DISPLAY DRIVER
LED DISPLAY DRIVER
JESD-30 Code
R-PDSO-G28
R-PDSO-G28
Length
9.7 mm
9.7 mm
Multiplexed Display Capability
YES
YES
Number of Functions
1
1
Number of Segments
16
16
Number of Terminals
28
28
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-20 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
HTSSOP
HTSSOP
Package Equivalence Code
TSSOP28,.25
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH
SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH
Qualification Status
Not Qualified
Seated Height-Max
1.1 mm
1.1 mm
Supply Current-Max
16 mA
Supply Voltage-Max
5.5 V
5.5 V
Supply Voltage-Min
3 V
3 V
Supply Voltage-Nom
3.3 V
3.3 V
Surface Mount
YES
YES
Temperature Grade
OTHER
INDUSTRIAL
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.65 mm
0.65 mm
Terminal Position
DUAL
DUAL
Width
4.4 mm
4.4 mm
fmax-Min
1 MHz
0.1 MHz
Base Number Matches
1
1
ECCN Code
EAR99
Screening Level
AEC-Q100
Compare PCA9952TW,118 with alternatives
PCA9952TW,118 vs PCA9952TW/Q900,118
PCA9952TW,118 vs PCA9952TW/Q900
PCA9952TW,118 vs PCU9955TW,118
PCA9952TW,118 vs PCA9952TW
PCA9952TW,118 vs PCU9955ATWJ
PCA9952TW,118 vs TLC59283RGE
PCA9952TW,118 vs TLC6948DBQR
PCA9952TW,118 vs TLC59283RGET
PCA9952TW,118 vs PCA9955BTW
Compare PCA9955ATW/Q900 with alternatives