-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PCA9955B - 16-channel Fm+ I²C-bus 57 mA/20 V constant current LED driver TSSOP2 28-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49Y8499
|
Newark | I2C 20 V Constant Current Led Controller/ Reel Rohs Compliant: Yes |Nxp PCA9955BTWJ RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.2300 / $1.5700 | Buy Now |
DISTI #
18AC0102
|
Newark | Led Driver, Constant Current, Htssop-28, Topology:Constant Current, Led Driver Type:-, Input Voltage Min:3V, Input Voltage Max:5.5V, Output Voltage Max:20V, Output Current Max:57Ma, Switching Frequency Typ:-, Ic Case/Package:Htssoprohs Compliant: Yes |Nxp PCA9955BTWJ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$1.8900 / $3.3600 | Buy Now |
DISTI #
568-12427-1-ND
|
DigiKey | IC LED DRVR LINEAR 65MA 28HTSSOP Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
13525 In Stock |
|
$1.3491 / $2.6300 | Buy Now |
DISTI #
PCA9955BTWJ
|
Avnet Americas | LED DRVR Boost 16-CH Individual RGB PWM 20V 0.03A 28-Pin HTSSOP T/R - Tape and Reel (Alt: PCA9955BTWJ) Min Qty: 2500 Package Multiple: 2500 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$1.2100 / $1.3300 | Buy Now |
DISTI #
771-PCA9955BTWJ
|
Mouser Electronics | LED Lighting Drivers I2c 16 Channel LED Driver RoHS: Compliant | 7082 |
|
$1.3200 / $3.5100 | Buy Now |
|
Future Electronics | 16 Channel 20 V 57 mA Constant Current LED Driver - HTSSOP-28 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$1.3100 | Buy Now |
DISTI #
82723924
|
Verical | LED Driver 21000uA Supply Current 28-Pin HTSSOP EP T/R RoHS: Compliant Min Qty: 14 Package Multiple: 1 Date Code: 2425 | Americas - 1191 |
|
$1.6500 / $2.2750 | Buy Now |
|
NXP Semiconductors | I2C 20 V Constant Current LED Controller, Reel 13" Q1/T1 RoHS: Compliant pbFree: Yes Lead time: 16 Weeks, 0 Days Container: Reel | 568 |
|
$1.4300 | Buy Now |
DISTI #
PCA9955BTWJ
|
Avnet Silica | LED DRVR Boost 16-CH Individual RGB PWM 20V 0.03A 28-Pin HTSSOP T/R (Alt: PCA9955BTWJ) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 18 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
C1S537102126681
|
Chip1Stop | 16 Ch. constant-current LED driver RoHS: Compliant Container: Cut Tape | 1291 |
|
$1.3600 / $2.1400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PCA9955BTWJ
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
PCA9955BTWJ
NXP Semiconductors
PCA9955B - 16-channel Fm+ I²C-bus 57 mA/20 V constant current LED driver TSSOP2 28-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | TSSOP2 | |
Pin Count | 28 | |
Manufacturer Package Code | SOT1172-3 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | NXP | |
Interface IC Type | LED DISPLAY DRIVER | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e4 | |
Moisture Sensitivity Level | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP28,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Temperature Grade | OTHER | |
Terminal Finish | Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for PCA9955BTWJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PCA9955BTWJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PCA9955BTW/Q900J | PCA9955B - 16-channel Fm+ I²C-bus 57 mA/20 V constant current LED driver TSSOP2 28-Pin | NXP Semiconductors | PCA9955BTWJ vs PCA9955BTW/Q900J |