PC8Q66 vs LTV847 feature comparison

PC8Q66 Sharp Corp

Buy Now Datasheet

LTV847 Lite-On Semiconductor Corporation

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer SHARP CORP LITE-ON TECHNOLOGY CORP
Package Description DIP-16 ROHS COMPLIANT, DIP-16
Reach Compliance Code unknown unknown
Coll-Emtr Bkdn Voltage-Min 80 V 35 V
Configuration SEPARATE, 4 CHANNELS SEPARATE, 4 CHANNELS
Current Transfer Ratio-Nom 100% 50%
Dark Current-Max 100 nA 100 nA
Forward Current-Max 0.05 A 0.05 A
Isolation Voltage-Max 5000 V 5000 V
JESD-609 Code e0 e3
Number of Elements 4 4
Operating Temperature-Max 100 °C 100 °C
Operating Temperature-Min -30 °C -30 °C
Optoelectronic Device Type TRANSISTOR OUTPUT OPTOCOUPLER TRANSISTOR OUTPUT OPTOCOUPLER
Terminal Finish Tin/Lead (Sn/Pb) PURE TIN
Base Number Matches 1 1
Pbfree Code Yes
Samacsys Manufacturer Lite-On
Additional Feature UL RECOGNIZED, VDE APPROVED

Compare PC8Q66 with alternatives

Compare LTV847 with alternatives