-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
4 CHANNEL TRANSISTOR OUTPUT OPTOCOUPLER, ROHS COMPLIANT, DIP-16
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Optocoupler, DC Input, Transistor Output, 4 Channel, 5KV Isolation, DIP | 12480 |
|
$0.3545 / $1.1815 | Buy Now |
|
Quest Components | Optocoupler, DC Input, Transistor Output, 4 Channel, 5KV Isolation, DIP (Also Known As: LTV-847) | 12480 |
|
$0.3545 / $1.1815 | Buy Now |
|
Quest Components | Optocoupler, DC Input, Transistor Output, 4 Channel, 5KV Isolation, DIP (Also Known As: LTV-847) | 280 |
|
$0.7000 / $1.4000 | Buy Now |
|
Quest Components | Optocoupler, DC Input, Transistor Output, 4 Channel, 5KV Isolation, DIP | 280 |
|
$0.7000 / $1.4000 | Buy Now |
|
Quest Components | Optocoupler, DC Input, Transistor Output, 4 Channel, 5KV Isolation, DIP | 31 |
|
$1.5000 / $4.0000 | Buy Now |
|
Quest Components | Optocoupler, DC Input, Transistor Output, 4 Channel, 5KV Isolation, DIP (Also Known As: LTV-847) | 31 |
|
$1.5000 / $4.0000 | Buy Now |
|
Quest Components | Optocoupler, DC Input, Transistor Output, 4 Channel, 5KV Isolation, DIP | 15 |
|
$0.5908 / $0.7089 | Buy Now |
|
Quest Components | Optocoupler, DC Input, Transistor Output, 4 Channel, 5KV Isolation, DIP (Also Known As: LTV-847) | 15 |
|
$0.5908 / $0.7089 | Buy Now |
|
ComSIT USA | TRANSISTOR OUTPUT OPTOCOUPLER Transistor Output Optocoupler, 4-Element, 5000V Isolation RoHS: Not Compliant |
|
|
RFQ | |
|
Chip 1 Exchange | INSTOCK | 1474 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LTV847
Lite-On Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LTV847
Lite-On Semiconductor Corporation
4 CHANNEL TRANSISTOR OUTPUT OPTOCOUPLER, ROHS COMPLIANT, DIP-16
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITE-ON TECHNOLOGY CORP | |
Package Description | ROHS COMPLIANT, DIP-16 | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Lite-On | |
Additional Feature | UL RECOGNIZED, VDE APPROVED | |
Coll-Emtr Bkdn Voltage-Min | 35 V | |
Configuration | SEPARATE, 4 CHANNELS | |
Current Transfer Ratio-Nom | 50% | |
Dark Current-Max | 100 nA | |
Forward Current-Max | 0.05 A | |
Isolation Voltage-Max | 5000 V | |
JESD-609 Code | e3 | |
Number of Elements | 4 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -30 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT OPTOCOUPLER | |
Terminal Finish | PURE TIN |
This table gives cross-reference parts and alternative options found for LTV847. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTV847, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ILQ620 | AC Input-Transistor Output Optocoupler, 4-Element, 5300V Isolation, DIP-16 | Infineon Technologies AG | LTV847 vs ILQ620 |
ILQ620 | AC Input-Transistor Output Optocoupler, 4-Element, 5300V Isolation, ROHS COMPLIANT, DIP-16 | Vishay Semiconductors | LTV847 vs ILQ620 |