LTV847 vs WPPC-D11064BA feature comparison

LTV847 Lite-On Semiconductor Corporation

Buy Now Datasheet

WPPC-D11064BA World Products Inc

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer LITE-ON TECHNOLOGY CORP WORLD PRODUCTS INC
Package Description ROHS COMPLIANT, DIP-16 SMD, 4 PIN
Reach Compliance Code unknown compliant
Samacsys Manufacturer Lite-On
Additional Feature UL RECOGNIZED, VDE APPROVED
Coll-Emtr Bkdn Voltage-Min 35 V 60 V
Configuration SEPARATE, 4 CHANNELS SINGLE
Current Transfer Ratio-Nom 50% 130%
Dark Current-Max 100 nA 100 nA
Forward Current-Max 0.05 A 0.05 A
Isolation Voltage-Max 5000 V 5000 V
JESD-609 Code e3
Number of Elements 4 1
Operating Temperature-Max 100 °C 100 °C
Operating Temperature-Min -30 °C -30 °C
Optoelectronic Device Type TRANSISTOR OUTPUT OPTOCOUPLER TRANSISTOR OUTPUT OPTOCOUPLER
Terminal Finish PURE TIN
Base Number Matches 1 1
HTS Code 8541.40.80.00

Compare LTV847 with alternatives

Compare WPPC-D11064BA with alternatives