LTV847 vs ILQ620 feature comparison

LTV847 Lite-On Semiconductor Corporation

Buy Now Datasheet

ILQ620 Siemens

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active Transferred
Ihs Manufacturer LITE-ON TECHNOLOGY CORP SIEMENS A G
Package Description ROHS COMPLIANT, DIP-16 DIP-16
Reach Compliance Code unknown unknown
Samacsys Manufacturer Lite-On
Additional Feature UL RECOGNIZED, VDE APPROVED UL RECOGNIZED
Coll-Emtr Bkdn Voltage-Min 35 V 70 V
Configuration SEPARATE, 4 CHANNELS SEPARATE, 4 CHANNELS
Current Transfer Ratio-Nom 50% 80%
Dark Current-Max 100 nA 100 nA
Forward Current-Max 0.05 A 0.06 A
Isolation Voltage-Max 5000 V 5300 V
JESD-609 Code e3
Number of Elements 4 4
Operating Temperature-Max 100 °C 100 °C
Operating Temperature-Min -30 °C -55 °C
Optoelectronic Device Type TRANSISTOR OUTPUT OPTOCOUPLER AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER
Terminal Finish PURE TIN
Base Number Matches 1 5
HTS Code 8541.40.80.00

Compare LTV847 with alternatives

Compare ILQ620 with alternatives