PC8Q66 vs TLP580 feature comparison

PC8Q66 Sharp Corp

Buy Now Datasheet

TLP580 Toshiba America Electronic Components

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer SHARP CORP TOSHIBA CORP
Package Description DIP-16 DIP-5
Reach Compliance Code unknown unknown
Coll-Emtr Bkdn Voltage-Min 80 V 35 V
Configuration SEPARATE, 4 CHANNELS SINGLE
Current Transfer Ratio-Nom 100% 60%
Dark Current-Max 100 nA 100 nA
Forward Current-Max 0.05 A 0.05 A
Isolation Voltage-Max 5000 V 5000 V
JESD-609 Code e0 e0
Number of Elements 4 1
Operating Temperature-Max 100 °C 100 °C
Operating Temperature-Min -30 °C -55 °C
Optoelectronic Device Type TRANSISTOR OUTPUT OPTOCOUPLER TRANSISTOR OUTPUT OPTOCOUPLER
Terminal Finish Tin/Lead (Sn/Pb) Tin/Lead (Sn/Pb)
Base Number Matches 1 1
HTS Code 8541.40.80.00
Additional Feature UL RECOGNIZED, VDE APPROVED

Compare PC8Q66 with alternatives

Compare TLP580 with alternatives