PALCE22V10H-20E4/BLA vs PALCE22V10H-20E4/BKA feature comparison

PALCE22V10H-20E4/BLA Teledyne e2v

Buy Now

PALCE22V10H-20E4/BKA Teledyne e2v

Buy Now
Part Life Cycle Code Obsolete Active
Ihs Manufacturer TELEDYNE E2V (UK) LTD TELEDYNE E2V (UK) LTD
Package Description DIP, CERAMIC, DFP-24
Reach Compliance Code compliant compliant
ECCN Code 3A001.A.2.C 3A001.A.2.C
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature IT ALSO AVAILABLE IN GDIP-24 PACKAGE IT ALSO AVAILABLE IN GDFP-24 PACKAGE
Clock Frequency-Max 31.2 MHz 31.2 MHz
JESD-30 Code R-CDIP-T24 R-CDFP-F24
Number of Dedicated Inputs 11 11
Number of I/O Lines 10 10
Number of Terminals 24 24
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Organization 11 DEDICATED INPUTS, 10 I/O 11 DEDICATED INPUTS, 10 I/O
Output Function MACROCELL MACROCELL
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, METAL-SEALED COFIRED
Package Code DIP DFP
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE FLATPACK
Programmable Logic Type EE PLD EE PLD
Propagation Delay 20 ns 20 ns
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 4.5 V 4.5 V
Supply Voltage-Nom 5 V 5 V
Surface Mount NO YES
Technology CMOS CMOS
Temperature Grade MILITARY MILITARY
Terminal Form THROUGH-HOLE FLAT
Terminal Position DUAL DUAL
Base Number Matches 1 1

Compare PALCE22V10H-20E4/BLA with alternatives

Compare PALCE22V10H-20E4/BKA with alternatives