PALCE22V10H-20E4/BLA vs 5962-89841083X feature comparison

PALCE22V10H-20E4/BLA AMD

Buy Now Datasheet

5962-89841083X QP Semiconductor

Buy Now
Rohs Code No
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer ADVANCED MICRO DEVICES INC QP SEMICONDUCTOR INC
Part Package Code DIP QLCC
Package Description DIP, DIP24,.3 QCCN,
Pin Count 24 28
Reach Compliance Code unknown unknown
ECCN Code 3A001.A.2.C 3A001.A.2.C
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature VARIABLE PRODUCT TERMS; 10 MACROCELLS; REGISTER PRELOAD; POWER-UP RESET
Architecture PAL-TYPE
Clock Frequency-Max 33.3 MHz 50 MHz
JESD-30 Code R-CDIP-T24 S-CQCC-N28
JESD-609 Code e0
Length 31.9405 mm
Number of Dedicated Inputs 11 11
Number of I/O Lines 10 10
Number of Inputs 22
Number of Outputs 10
Number of Product Terms 132
Number of Terminals 24 28
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Organization 11 DEDICATED INPUTS, 10 I/O 11 DEDICATED INPUTS, 10 I/O
Output Function MACROCELL MACROCELL
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, METAL-SEALED COFIRED
Package Code DIP QCCN
Package Equivalence Code DIP24,.3
Package Shape RECTANGULAR SQUARE
Package Style IN-LINE CHIP CARRIER
Programmable Logic Type EE PLD FLASH PLD
Propagation Delay 20 ns 15 ns
Qualification Status Not Qualified Not Qualified
Screening Level 38535Q/M;38534H;883B
Seated Height-Max 5.08 mm
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 4.5 V 4.5 V
Supply Voltage-Nom 5 V 5 V
Surface Mount NO YES
Technology CMOS CMOS
Temperature Grade MILITARY MILITARY
Terminal Finish TIN LEAD
Terminal Form THROUGH-HOLE NO LEAD
Terminal Pitch 2.54 mm
Terminal Position DUAL QUAD
Width 7.62 mm
Base Number Matches 2 3

Compare PALCE22V10H-20E4/BLA with alternatives

Compare 5962-89841083X with alternatives