O20,0-VX3A-T1-LF
vs
LHGAT5ANSM520.0M,20/100/-/M
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Contact Manufacturer
|
Ihs Manufacturer |
JAUCH QUARTZ GMBH
|
STATEK CORP
|
Package Description |
SMD, 4 PIN
|
|
Reach Compliance Code |
compliant
|
compliant
|
Additional Feature |
ENABLE/DISABLE FUNCTION; TR, 7 INCH
|
TUBE
|
Fall Time-Max |
6 ns
|
8 ns
|
Frequency Adjustment-Mechanical |
NO
|
NO
|
Frequency Stability |
100%
|
100%
|
JESD-609 Code |
e4
|
e1
|
Mounting Feature |
SURFACE MOUNT
|
THROUGH HOLE MOUNT
|
Number of Terminals |
4
|
4
|
Operating Frequency-Nom |
20 MHz
|
20 MHz
|
Operating Temperature-Max |
85 °C
|
125 °C
|
Operating Temperature-Min |
-40 °C
|
-55 °C
|
Oscillator Type |
CMOS
|
CMOS
|
Output Load |
15 pF
|
15 pF
|
Physical Dimension |
7.0mm x 5.0mm x 1.6mm
|
7.14mm x 5.13mm x 1.78mm
|
Rise Time-Max |
6 ns
|
8 ns
|
Supply Voltage-Max |
5.5 V
|
|
Supply Voltage-Min |
4.5 V
|
|
Supply Voltage-Nom |
5 V
|
5 V
|
Surface Mount |
YES
|
NO
|
Symmetry-Max |
60/40 %
|
60/40 %
|
Terminal Finish |
Gold (Au) - with Nickel (Ni) barrier
|
TIN SILVER COPPER
|
Base Number Matches |
1
|
1
|
Pbfree Code |
|
Yes
|
|
|
|
Compare O20,0-VX3A-T1-LF with alternatives
-
O20,0-VX3A-T1-LF vs KCO-761-20.0000MHZ-OUT21-STBY2
-
O20,0-VX3A-T1-LF vs LHGAT5BESM120.0M,-/-/50/I
-
O20,0-VX3A-T1-LF vs LHGAT5ATSM120.0M,-/-/50/I
-
O20,0-VX3A-T1-LF vs LHGAT5BNSM520.0M,-/-/100/M
-
O20,0-VX3A-T1-LF vs SM99122B2A@20.000000MHZ
-
O20,0-VX3A-T1-LF vs LHGAT5ANSM120.0M,50/100/-/I
-
O20,0-VX3A-T1-LF vs LHGAT5ATSM120.0M,50/100/-/I
-
O20,0-VX3A-T1-LF vs EXO-3-20.000MHZ
-
O20,0-VX3A-T1-LF vs LHGAT5BTSM520.0M,-/-/100/M
Compare LHGAT5ANSM520.0M,20/100/-/M with alternatives
-
LHGAT5ANSM520.0M,20/100/-/M vs KCO-761-20.0000MHZ-OUT21-STBY2
-
LHGAT5ANSM520.0M,20/100/-/M vs LHGAT5BESM120.0M,-/-/50/I
-
LHGAT5ANSM520.0M,20/100/-/M vs LHGAT5ATSM120.0M,-/-/50/I
-
LHGAT5ANSM520.0M,20/100/-/M vs LHGAT5BNSM520.0M,-/-/100/M
-
LHGAT5ANSM520.0M,20/100/-/M vs SM99122B2A@20.000000MHZ
-
LHGAT5ANSM520.0M,20/100/-/M vs LHGAT5ANSM120.0M,50/100/-/I
-
LHGAT5ANSM520.0M,20/100/-/M vs LHGAT5ATSM120.0M,50/100/-/I
-
LHGAT5ANSM520.0M,20/100/-/M vs EXO-3-20.000MHZ
-
LHGAT5ANSM520.0M,20/100/-/M vs LHGAT5BTSM520.0M,-/-/100/M