LHGAT5ANSM520.0M,20/100/-/M vs SM99122B2A@20.000000MHZ feature comparison

LHGAT5ANSM520.0M,20/100/-/M Statek Corporation

Buy Now Datasheet

SM99122B2A@20.000000MHZ MMD

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Contact Manufacturer Obsolete
Ihs Manufacturer STATEK CORP MONITOR PRODUCTS COMPANY INC
Reach Compliance Code compliant unknown
Additional Feature TUBE
Fall Time-Max 8 ns 10 ns
Frequency Adjustment-Mechanical NO NO
Frequency Stability 100% 100%
JESD-609 Code e1
Mounting Feature THROUGH HOLE MOUNT SURFACE MOUNT
Number of Terminals 4
Operating Frequency-Nom 20 MHz 20 MHz
Operating Temperature-Max 125 °C 70 °C
Operating Temperature-Min -55 °C
Oscillator Type CMOS CMOS
Output Load 15 pF 15 pF
Physical Dimension 7.14mm x 5.13mm x 1.78mm 7mm x 5mm x 1.6mm
Rise Time-Max 8 ns 10 ns
Supply Voltage-Nom 5 V 5 V
Surface Mount NO YES
Symmetry-Max 60/40 % 60/40 %
Terminal Finish TIN SILVER COPPER
Base Number Matches 1 1
Supply Voltage-Max 5.5 V
Supply Voltage-Min 4.5 V

Compare LHGAT5ANSM520.0M,20/100/-/M with alternatives

Compare SM99122B2A@20.000000MHZ with alternatives