LHGAT5ANSM520.0M,20/100/-/M
vs
EXO-3-20.000MHZ
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Contact Manufacturer
Obsolete
Ihs Manufacturer
STATEK CORP
KYOCERA CORP
Reach Compliance Code
compliant
unknown
Additional Feature
TUBE
Fall Time-Max
8 ns
15 ns
Frequency Adjustment-Mechanical
NO
NO
Frequency Stability
100%
100%
JESD-609 Code
e1
Mounting Feature
THROUGH HOLE MOUNT
THROUGH HOLE MOUNT
Number of Terminals
4
Operating Frequency-Nom
20 MHz
20 MHz
Operating Temperature-Max
125 °C
70 °C
Operating Temperature-Min
-55 °C
-10 °C
Oscillator Type
CMOS
CMOS
Output Load
15 pF
50 pF
Physical Dimension
7.14mm x 5.13mm x 1.78mm
12.8mm x 7mm x 5.08mm
Rise Time-Max
8 ns
15 ns
Supply Voltage-Nom
5 V
5 V
Surface Mount
NO
NO
Symmetry-Max
60/40 %
60/40 %
Terminal Finish
TIN SILVER COPPER
Base Number Matches
1
3
Manufacturer Series
EXO-3
Compare LHGAT5ANSM520.0M,20/100/-/M with alternatives
LHGAT5ANSM520.0M,20/100/-/M vs KCO-765-20.0000MHZ-OUT21-STBY2
LHGAT5ANSM520.0M,20/100/-/M vs LHGAT5BESM520.0M,20/100/-/M
LHGAT5ANSM520.0M,20/100/-/M vs LHGAT5BTSM120.0M,20/100/-/I
LHGAT5ANSM520.0M,20/100/-/M vs SG-8002CA20.0000M-PHCL3
LHGAT5ANSM520.0M,20/100/-/M vs LHGAT5BNSM320.0M,-/-/50/I
LHGAT5ANSM520.0M,20/100/-/M vs LHGAT5DTSM120.0M,20/100/-/M
LHGAT5ANSM520.0M,20/100/-/M vs LHGAT5AESM120.0M,20/100/-/I
LHGAT5ANSM520.0M,20/100/-/M vs SG-8002JA20.0000M-PHML0
LHGAT5ANSM520.0M,20/100/-/M vs LHGAT5CNSM120.0M,-/-/100/I
Compare EXO-3-20.000MHZ with alternatives