O20,0-VX3A-T1-LF vs LHGAT5BTSM520.0M,-/-/100/M feature comparison

O20,0-VX3A-T1-LF Jauch Quartz America

Buy Now Datasheet

LHGAT5BTSM520.0M,-/-/100/M Statek Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Contact Manufacturer
Ihs Manufacturer JAUCH QUARTZ GMBH STATEK CORP
Package Description SMD, 4 PIN
Reach Compliance Code compliant compliant
Additional Feature ENABLE/DISABLE FUNCTION; TR, 7 INCH TRI-STATE; ENABLE/DISABLE FUNCTION; TUBE
Fall Time-Max 6 ns 8 ns
Frequency Adjustment-Mechanical NO NO
Frequency Stability 100% 100%
JESD-609 Code e4 e1
Mounting Feature SURFACE MOUNT THROUGH HOLE MOUNT
Number of Terminals 4 4
Operating Frequency-Nom 20 MHz 20 MHz
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -55 °C
Oscillator Type CMOS CMOS
Output Load 15 pF 15 pF
Physical Dimension 7.0mm x 5.0mm x 1.6mm 7.14mm x 5.13mm x 1.78mm
Rise Time-Max 6 ns 8 ns
Supply Voltage-Max 5.5 V
Supply Voltage-Min 4.5 V
Supply Voltage-Nom 5 V 5 V
Surface Mount YES NO
Symmetry-Max 60/40 % 60/40 %
Terminal Finish Gold (Au) - with Nickel (Ni) barrier TIN SILVER COPPER
Base Number Matches 1 1
Pbfree Code Yes

Compare O20,0-VX3A-T1-LF with alternatives

Compare LHGAT5BTSM520.0M,-/-/100/M with alternatives