LHGAT5ANSM520.0M,20/100/-/M vs LHGAT5ANSM120.0M,50/100/-/I feature comparison

LHGAT5ANSM520.0M,20/100/-/M Statek Corporation

Buy Now Datasheet

LHGAT5ANSM120.0M,50/100/-/I Statek Corporation

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Contact Manufacturer Obsolete
Ihs Manufacturer STATEK CORP STATEK CORP
Reach Compliance Code compliant compliant
Additional Feature TUBE TUBE
Fall Time-Max 8 ns 8 ns
Frequency Adjustment-Mechanical NO NO
Frequency Stability 100% 100%
JESD-609 Code e1 e4
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Number of Terminals 4 4
Operating Frequency-Nom 20 MHz 20 MHz
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -55 °C -40 °C
Oscillator Type CMOS CMOS
Output Load 15 pF 15 pF
Physical Dimension 7.14mm x 5.13mm x 1.78mm 7.14mm x 5.13mm x 1.78mm
Rise Time-Max 8 ns 8 ns
Supply Voltage-Nom 5 V 5 V
Surface Mount NO NO
Symmetry-Max 60/40 % 60/40 %
Terminal Finish TIN SILVER COPPER GOLD
Base Number Matches 1 1

Compare LHGAT5ANSM520.0M,20/100/-/M with alternatives

Compare LHGAT5ANSM120.0M,50/100/-/I with alternatives