MXZX-050/100M6X6TR13F
vs
EEVFK1H100P
feature comparison
All Stats
Differences Only
Rohs Code
Yes
No
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
TECATE GROUP
PANASONIC CORP
Package Description
, 2626
, 2626
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
Capacitance
10 µF
10 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material
ALUMINUM (WET)
ALUMINUM (WET)
Height
5.8 mm
5.8 mm
Length
6.6 mm
7 mm
Negative Tolerance
20%
20%
Number of Terminals
2
2
Operating Temperature-Max
105 °C
105 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Style
SMT
SMT
Packing Method
TR, 13 Inch
TAPE
Polarity
POLARIZED
POLARIZED
Positive Tolerance
20%
20%
Rated (DC) Voltage (URdc)
50 V
50 V
Ripple Current
165 mA
123.75 mA
Size Code
2626
2626
Width
6.6 mm
6.6 mm
Base Number Matches
1
1
Custom Capabilities
Vibration-Proof Product Available on Req
JESD-609 Code
e0
Leakage Current
0.005 mA
Manufacturer Series
FK
Mounting Feature
SURFACE MOUNT
Package Shape
CYLINDRICAL PACKAGE
Series
EEFK(50V,RNC)
Surface Mount
YES
Tan Delta
0.10
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Shape
FLAT
Compare MXZX-050/100M6X6TR13F with alternatives
Compare EEVFK1H100P with alternatives