EEVFK1H100P
vs
EEVFK1H100Q
feature comparison
All Stats
Differences Only
Rohs Code
No
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
PANASONIC CORP
PANASONIC CORP
Package Description
, 2626
,
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
Capacitance
10 µF
10 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
ALUMINUM ELECTROLYTIC CAPACITOR
Custom Capabilities
Vibration-Proof Product Available on Req
Dielectric Material
ALUMINUM (WET)
ALUMINUM (WET)
Height
5.8 mm
5.8 mm
JESD-609 Code
e0
e6
Leakage Current
0.005 mA
0.005 mA
Length
7 mm
6.6 mm
Manufacturer Series
FK
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Negative Tolerance
20%
20%
Number of Terminals
2
2
Operating Temperature-Max
105 °C
105 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Shape
CYLINDRICAL PACKAGE
CYLINDRICAL PACKAGE
Package Style
SMT
SMT
Packing Method
TAPE
Polarity
POLARIZED
POLARIZED
Positive Tolerance
20%
20%
Rated (DC) Voltage (URdc)
50 V
50 V
Ripple Current
123.75 mA
165 mA
Series
EEFK(50V,RNC)
Size Code
2626
2626
Surface Mount
YES
YES
Tan Delta
0.10
0.1
Terminal Finish
Tin/Lead (Sn/Pb)
TIN BISMUTH
Terminal Shape
FLAT
FLAT
Width
6.6 mm
6.6 mm
Base Number Matches
1
1
ESR
880 mΩ
Compare EEVFK1H100P with alternatives
Compare EEVFK1H100Q with alternatives