MXZX-050/100M6X6TR13F
vs
EEVFK1H100Q
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
TECATE GROUP
PANASONIC CORP
Package Description
, 2626
,
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
Capacitance
10 µF
10 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material
ALUMINUM (WET)
ALUMINUM (WET)
Height
5.8 mm
5.8 mm
Length
6.6 mm
6.6 mm
Negative Tolerance
20%
20%
Number of Terminals
2
2
Operating Temperature-Max
105 °C
105 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Style
SMT
SMT
Packing Method
TR, 13 Inch
Polarity
POLARIZED
POLARIZED
Positive Tolerance
20%
20%
Rated (DC) Voltage (URdc)
50 V
50 V
Ripple Current
165 mA
165 mA
Size Code
2626
2626
Width
6.6 mm
6.6 mm
Base Number Matches
1
1
ESR
880 mΩ
JESD-609 Code
e6
Leakage Current
0.005 mA
Mounting Feature
SURFACE MOUNT
Package Shape
CYLINDRICAL PACKAGE
Surface Mount
YES
Tan Delta
0.1
Terminal Finish
TIN BISMUTH
Terminal Shape
FLAT
Compare MXZX-050/100M6X6TR13F with alternatives
Compare EEVFK1H100Q with alternatives