Part Details for MXZX-050/100M6X6TR13F by Tecate Group
Overview of MXZX-050/100M6X6TR13F by Tecate Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MXZX-050/100M6X6TR13F
MXZX-050/100M6X6TR13F CAD Models
MXZX-050/100M6X6TR13F Part Data Attributes
|
MXZX-050/100M6X6TR13F
Tecate Group
Buy Now
Datasheet
|
Compare Parts:
MXZX-050/100M6X6TR13F
Tecate Group
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 10uF, 2626,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TECATE GROUP | |
Package Description | , 2626 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 10 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
Height | 5.8 mm | |
Length | 6.6 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 13 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 165 mA | |
Size Code | 2626 | |
Width | 6.6 mm |
Alternate Parts for MXZX-050/100M6X6TR13F
This table gives cross-reference parts and alternative options found for MXZX-050/100M6X6TR13F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MXZX-050/100M6X6TR13F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
106ACZ050M | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 50V, 10uF, SURFACE MOUNT, 2626, LEAD FREE | Illinois Capacitor Inc | MXZX-050/100M6X6TR13F vs 106ACZ050M |
CM1H106M6L006VR | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 2626, CHIP, ROHS COMPLIANT | Samwha Electronics | MXZX-050/100M6X6TR13F vs CM1H106M6L006VR |
EEVFK1H100P | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 50V, 10uF, SURFACE MOUNT, 2626, CHIP | Panasonic Electronic Components | MXZX-050/100M6X6TR13F vs EEVFK1H100P |
CD1H106M6L006VR | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 2626, CHIP, ROHS COMPLIANT | Samwha Electronics | MXZX-050/100M6X6TR13F vs CD1H106M6L006VR |
JH1H106M6L006VR | Aluminum Electrolytic Capacitor, Aluminum (wet) | Samwha Electronics | MXZX-050/100M6X6TR13F vs JH1H106M6L006VR |
EMZA500ADA100MF61G | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 2626, CHIP, ROHS COMPLIANT | Chemi-Con | MXZX-050/100M6X6TR13F vs EMZA500ADA100MF61G |
UUT1H100MCL1GS | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 2626, CHIP, ROHS COMPLIANT | Nichicon Corporation | MXZX-050/100M6X6TR13F vs UUT1H100MCL1GS |