Part Details for EEVFK1H100P by Panasonic Electronic Components
Overview of EEVFK1H100P by Panasonic Electronic Components
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EEVFK1H100P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Capacitor, Aluminium, 10uf, 50V, 20±% | 1411 |
|
$0.1600 / $0.8000 | Buy Now |
|
Quest Components | Capacitor, Aluminium, 10uf, 50V, 20±% (Also Known As: EEV-FK1H100P) | 1411 |
|
$0.1600 / $0.8000 | Buy Now |
|
Quest Components | Capacitor, Aluminium, 10uf, 50V, 20±% (Also Known As: EEV-FK1H100P) | 387 |
|
$0.1075 / $0.2016 | Buy Now |
|
Quest Components | Capacitor, Aluminium, 10uf, 50V, 20±% | 387 |
|
$0.1075 / $0.2016 | Buy Now |
|
Quest Components | Capacitor, Aluminium, 10uf, 50V, 20±% (Also Known As: EEV-FK1H100P) | 22 |
|
$0.4000 / $0.5000 | Buy Now |
|
Quest Components | Capacitor, Aluminium, 10uf, 50V, 20±% | 22 |
|
$0.4000 / $0.5000 | Buy Now |
|
Velocity Electronics | Our Stock | 561 |
|
RFQ | |
|
Avnet Abacus | ELCO SMD 10uF 50V 105C 2000h Low Impedance 6.3x5.8 reel sizecode:D Pb, NOT RoHS conform RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for EEVFK1H100P
EEVFK1H100P CAD Models
EEVFK1H100P Part Data Attributes
|
EEVFK1H100P
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
EEVFK1H100P
Panasonic Electronic Components
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 50V, 10uF, SURFACE MOUNT, 2626, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | , 2626 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 10 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Custom Capabilities | Vibration-Proof Product Available on Req | |
Dielectric Material | ALUMINUM (WET) | |
Height | 5.8 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.005 mA | |
Length | 7 mm | |
Manufacturer Series | FK | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | SMT | |
Packing Method | TAPE | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 123.75 mA | |
Series | EEFK(50V,RNC) | |
Size Code | 2626 | |
Surface Mount | YES | |
Tan Delta | 0.10 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | FLAT | |
Width | 6.6 mm |
Alternate Parts for EEVFK1H100P
This table gives cross-reference parts and alternative options found for EEVFK1H100P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EEVFK1H100P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UUT1H100MCL1GS | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 2626, CHIP, ROHS COMPLIANT | Nichicon Corporation | EEVFK1H100P vs UUT1H100MCL1GS |
CK1H106M6L006VR | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 2626, CHIP, ROHS COMPLIANT | Samwha Electronics | EEVFK1H100P vs CK1H106M6L006VR |
JH1H106M6L006VR | Aluminum Electrolytic Capacitor, Aluminum (wet) | Samwha Electronics | EEVFK1H100P vs JH1H106M6L006VR |
EEVFK1H100M | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, CHIP | Panasonic Electronic Components | EEVFK1H100P vs EEVFK1H100M |
EMZA500ADA100MF61G | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 2626, CHIP, ROHS COMPLIANT | Chemi-Con | EEVFK1H100P vs EMZA500ADA100MF61G |
EEVFK1H100Q | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, CHIP | Panasonic Electronic Components | EEVFK1H100P vs EEVFK1H100Q |
106ACZ050M | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 50V, 10uF, SURFACE MOUNT, 2626, LEAD FREE | Illinois Capacitor Inc | EEVFK1H100P vs 106ACZ050M |
MXZX-050/100M6X6TR13F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 10uF, 2626, | Tecate Group | EEVFK1H100P vs MXZX-050/100M6X6TR13F |