MX98704
vs
TCAN1043DMTTQ1
feature comparison
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
MACRONIX INTERNATIONAL CO LTD
|
TEXAS INSTRUMENTS INC
|
Part Package Code |
LCC
|
|
Package Description |
QCCJ,
|
VSON-14
|
Pin Count |
52
|
|
Reach Compliance Code |
unknown
|
compliant
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
JESD-30 Code |
S-PQCC-J52
|
R-PDSO-N14
|
JESD-609 Code |
e0
|
e3
|
Length |
19.1262 mm
|
4.5 mm
|
Number of Functions |
1
|
1
|
Number of Terminals |
52
|
14
|
Operating Temperature-Max |
85 °C
|
125 °C
|
Operating Temperature-Min |
-40 °C
|
-55 °C
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
QCCJ
|
HVSON
|
Package Shape |
SQUARE
|
RECTANGULAR
|
Package Style |
CHIP CARRIER
|
SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
|
Qualification Status |
Not Qualified
|
|
Seated Height-Max |
4.57 mm
|
1 mm
|
Supply Voltage-Nom |
5 V
|
5 V
|
Surface Mount |
YES
|
YES
|
Telecom IC Type |
ETHERNET TRANSCEIVER
|
ETHERNET TRANSCEIVER
|
Temperature Grade |
INDUSTRIAL
|
MILITARY
|
Terminal Finish |
TIN LEAD
|
MATTE TIN
|
Terminal Form |
J BEND
|
NO LEAD
|
Terminal Pitch |
1.27 mm
|
0.65 mm
|
Terminal Position |
QUAD
|
DUAL
|
Width |
19.1262 mm
|
3 mm
|
Base Number Matches |
1
|
1
|
Pbfree Code |
|
Yes
|
Rohs Code |
|
Yes
|
ECCN Code |
|
EAR99
|
Date Of Intro |
|
2017-11-05
|
Samacsys Manufacturer |
|
Texas Instruments
|
Data Rate |
|
2000 Mbps
|
Moisture Sensitivity Level |
|
2
|
Number of Channels |
|
1
|
Number of Transceivers |
|
1
|
Peak Reflow Temperature (Cel) |
|
260
|
Screening Level |
|
AEC-Q100
|
Supply Current-Max |
|
110 mA
|
Time@Peak Reflow Temperature-Max (s) |
|
30
|
|
|
|
Compare MX98704 with alternatives
Compare TCAN1043DMTTQ1 with alternatives