MX98704 vs NLXT914PC.B3 feature comparison

MX98704 Macronix International Co Ltd

Buy Now Datasheet

NLXT914PC.B3 Cortina Systems Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MACRONIX INTERNATIONAL CO LTD CORTINA SYSTEMS INC
Part Package Code LCC LCC
Package Description QCCJ, QCCJ, LDCC68,1.0SQ
Pin Count 52 68
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
JESD-30 Code S-PQCC-J52 S-PQCC-J68
JESD-609 Code e0
Length 19.1262 mm 24.2315 mm
Number of Functions 1 1
Number of Terminals 52 68
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code QCCJ QCCJ
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER CHIP CARRIER
Qualification Status Not Qualified Not Qualified
Seated Height-Max 4.57 mm 4.572 mm
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Telecom IC Type ETHERNET TRANSCEIVER ETHERNET TRANSCEIVER
Temperature Grade INDUSTRIAL COMMERCIAL
Terminal Finish TIN LEAD
Terminal Form J BEND J BEND
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position QUAD QUAD
Width 19.1262 mm 24.2315 mm
Base Number Matches 1 2
Rohs Code No
Moisture Sensitivity Level 1
Package Equivalence Code LDCC68,1.0SQ
Supply Current-Max 0.18 mA
Technology CMOS

Compare MX98704 with alternatives

Compare NLXT914PC.B3 with alternatives