TCAN1043DMTTQ1 vs DP83956AVLY feature comparison

TCAN1043DMTTQ1 Texas Instruments

Buy Now Datasheet

DP83956AVLY National Semiconductor Corporation

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC NATIONAL SEMICONDUCTOR CORP
Package Description VSON-14 QCCJ, QFP100,.7X.9
Reach Compliance Code compliant unknown
ECCN Code EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Date Of Intro 2017-11-05
Samacsys Manufacturer Texas Instruments
Data Rate 2000 Mbps
JESD-30 Code R-PDSO-N14 S-PQCC-J84
JESD-609 Code e3 e0
Length 4.5 mm
Moisture Sensitivity Level 2
Number of Channels 1
Number of Functions 1 1
Number of Terminals 14 84
Number of Transceivers 1
Operating Temperature-Max 125 °C 70 °C
Operating Temperature-Min -55 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code HVSON QCCJ
Package Shape RECTANGULAR SQUARE
Package Style SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE CHIP CARRIER
Peak Reflow Temperature (Cel) 260
Screening Level AEC-Q100
Seated Height-Max 1 mm
Supply Current-Max 110 mA 250 mA
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Telecom IC Type ETHERNET TRANSCEIVER ETHERNET TRANSCEIVER
Temperature Grade MILITARY COMMERCIAL
Terminal Finish MATTE TIN TIN LEAD
Terminal Form NO LEAD J BEND
Terminal Pitch 0.65 mm 0.635 mm
Terminal Position DUAL QUAD
Time@Peak Reflow Temperature-Max (s) 30
Width 3 mm
Base Number Matches 1 2
Package Equivalence Code QFP100,.7X.9
Qualification Status Not Qualified
Technology CMOS

Compare TCAN1043DMTTQ1 with alternatives

Compare DP83956AVLY with alternatives