TCAN1043DMTTQ1 vs NLXT914PC.B3 feature comparison

TCAN1043DMTTQ1 Texas Instruments

Buy Now Datasheet

NLXT914PC.B3 Cortina Systems Inc

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC CORTINA SYSTEMS INC
Package Description VSON-14 QCCJ, LDCC68,1.0SQ
Reach Compliance Code compliant unknown
ECCN Code EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Date Of Intro 2017-11-05
Samacsys Manufacturer Texas Instruments
Data Rate 2000 Mbps
JESD-30 Code R-PDSO-N14 S-PQCC-J68
JESD-609 Code e3
Length 4.5 mm 24.2315 mm
Moisture Sensitivity Level 2 1
Number of Channels 1
Number of Functions 1 1
Number of Terminals 14 68
Number of Transceivers 1
Operating Temperature-Max 125 °C 70 °C
Operating Temperature-Min -55 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code HVSON QCCJ
Package Shape RECTANGULAR SQUARE
Package Style SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE CHIP CARRIER
Peak Reflow Temperature (Cel) 260
Screening Level AEC-Q100
Seated Height-Max 1 mm 4.572 mm
Supply Current-Max 110 mA 0.18 mA
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Telecom IC Type ETHERNET TRANSCEIVER ETHERNET TRANSCEIVER
Temperature Grade MILITARY COMMERCIAL
Terminal Finish MATTE TIN
Terminal Form NO LEAD J BEND
Terminal Pitch 0.65 mm 1.27 mm
Terminal Position DUAL QUAD
Time@Peak Reflow Temperature-Max (s) 30
Width 3 mm 24.2315 mm
Base Number Matches 1 2
Part Package Code LCC
Pin Count 68
Package Equivalence Code LDCC68,1.0SQ
Qualification Status Not Qualified
Technology CMOS

Compare TCAN1043DMTTQ1 with alternatives

Compare NLXT914PC.B3 with alternatives