Part Details for MX98704 by Macronix International Co Ltd
Overview of MX98704 by Macronix International Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MX98704
MX98704 CAD Models
MX98704 Part Data Attributes:
|
MX98704
Macronix International Co Ltd
Buy Now
Datasheet
|
Compare Parts:
MX98704
Macronix International Co Ltd
Ethernet Transceiver, PQCC52, PLASTIC, LCC-52
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MACRONIX INTERNATIONAL CO LTD | |
Part Package Code | LCC | |
Package Description | QCCJ, | |
Pin Count | 52 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | S-PQCC-J52 | |
JESD-609 Code | e0 | |
Length | 19.1262 mm | |
Number of Functions | 1 | |
Number of Terminals | 52 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.57 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Telecom IC Type | ETHERNET TRANSCEIVER | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 19.1262 mm |
Alternate Parts for MX98704
This table gives cross-reference parts and alternative options found for MX98704. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MX98704, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MB86961PF-G | DATACOM, ETHERNET TRANSCEIVER, PQFP48, PLASTIC, QFP-48 | FUJITSU Semiconductor Limited | MX98704 vs MB86961PF-G |
MN86961APF-G | Ethernet Transceiver, CMOS, PQFP48, PLASTIC, QFP-48 | FUJITSU Limited | MX98704 vs MN86961APF-G |
NLXT914PC.B3 | Ethernet Transceiver, CMOS, PQCC68, PLASTIC, LCC-68 | Intel Corporation | MX98704 vs NLXT914PC.B3 |
DP83956AVLY | IC DATACOM, ETHERNET TRANSCEIVER, PQCC84, Network Interface | National Semiconductor Corporation | MX98704 vs DP83956AVLY |
TH8080KDC-AAA-000-RE | Ethernet Transceiver, PDSO8, 0.150 INCH, SOIC-8 | Melexis Microelectronic Integrated Systems | MX98704 vs TH8080KDC-AAA-000-RE |
AM79C982-4JCT | Ethernet Transceiver, PQCC84, PLASTIC, LCC-84 | AMD | MX98704 vs AM79C982-4JCT |
ATT2X02-MC | Ethernet Transceiver, 4-Trnsvr, CMOS, PQCC44, | LSI Corporation | MX98704 vs ATT2X02-MC |
ML4644CQ | Ethernet Transceiver, PQCC68, PLASTIC, LCC-68 | RF Micro Devices Inc | MX98704 vs ML4644CQ |
TCAN1043DMTRQ1 | Automotive CAN FD transceiver with flexible data-rate and wake input 14-VSON -55 to 125 | Texas Instruments | MX98704 vs TCAN1043DMTRQ1 |
AM7961DCB | Ethernet Transceiver, 1-Trnsvr, CDIP28, CERAMIC, DIP-28 | AMD | MX98704 vs AM7961DCB |