MX23C2000PC-70 vs HY27UF084G2-TPCB feature comparison

MX23C2000PC-70 Macronix International Co Ltd

Buy Now Datasheet

HY27UF084G2-TPCB SK Hynix Inc

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MACRONIX INTERNATIONAL CO LTD SK HYNIX INC
Part Package Code DIP TSOP1
Package Description DIP, DIP32,.6 TSOP1,
Pin Count 32 48
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.71 8542.32.00.51
Access Time-Max 70 ns
JESD-30 Code R-PDIP-T32 R-PDSO-G48
JESD-609 Code e0
Length 41.91 mm 18.4 mm
Memory Density 2097152 bit 4294967296 bit
Memory IC Type MASK ROM FLASH
Memory Width 8 8
Number of Functions 1 1
Number of Terminals 32 48
Number of Words 262144 words 536870912 words
Number of Words Code 256000 512000000
Operating Mode ASYNCHRONOUS SYNCHRONOUS
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Organization 256KX8 512MX8
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code DIP TSOP1
Package Equivalence Code DIP32,.6
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE SMALL OUTLINE
Parallel/Serial PARALLEL PARALLEL
Qualification Status Not Qualified Not Qualified
Seated Height-Max 4.9022 mm 1.2 mm
Standby Current-Max 0.0001 A
Supply Current-Max 0.04 mA
Supply Voltage-Max (Vsup) 5.5 V 3.6 V
Supply Voltage-Min (Vsup) 4.5 V 2.7 V
Supply Voltage-Nom (Vsup) 5 V 3.3 V
Surface Mount NO YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish TIN LEAD
Terminal Form THROUGH-HOLE GULL WING
Terminal Pitch 2.54 mm 0.5 mm
Terminal Position DUAL DUAL
Width 15.24 mm 12 mm
Base Number Matches 1 1
Programming Voltage 3.3 V
Type SLC NAND TYPE

Compare MX23C2000PC-70 with alternatives

Compare HY27UF084G2-TPCB with alternatives