HY27UF084G2-TPCB vs AM29F400AT-90EI feature comparison

HY27UF084G2-TPCB SK Hynix Inc

Buy Now Datasheet

AM29F400AT-90EI Spansion

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer SK HYNIX INC SPANSION INC
Part Package Code TSOP1 TSOP
Package Description TSOP1, TSSOP, TSSOP48,.8,20
Pin Count 48 48
Reach Compliance Code unknown not_compliant
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.51 8542.32.00.51
JESD-30 Code R-PDSO-G48 R-PDSO-G48
Length 18.4 mm 18.4 mm
Memory Density 4294967296 bit 4194304 bit
Memory IC Type FLASH FLASH
Memory Width 8 16
Number of Functions 1 1
Number of Terminals 48 48
Number of Words 536870912 words 262144 words
Number of Words Code 512000000 256000
Operating Mode SYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -40 °C
Organization 512MX8 256KX16
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSOP1 TSSOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Parallel/Serial PARALLEL PARALLEL
Programming Voltage 3.3 V 5 V
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.2 mm 1.2 mm
Supply Voltage-Max (Vsup) 3.6 V 5.5 V
Supply Voltage-Min (Vsup) 2.7 V 4.5 V
Supply Voltage-Nom (Vsup) 3.3 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL INDUSTRIAL
Terminal Form GULL WING GULL WING
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position DUAL DUAL
Type SLC NAND TYPE NOR TYPE
Width 12 mm 12 mm
Base Number Matches 1 3
Rohs Code No
Access Time-Max 90 ns
Additional Feature TOP BOOT BLOCK
Alternate Memory Width 8
Boot Block TOP
Command User Interface YES
Data Polling YES
Endurance 100000 Write/Erase Cycles
JESD-609 Code e0
Moisture Sensitivity Level 3
Number of Sectors/Size 1,2,1,7
Package Equivalence Code TSSOP48,.8,20
Peak Reflow Temperature (Cel) 260
Ready/Busy YES
Sector Size 16K,8K,32K,64K
Standby Current-Max 0.000005 A
Supply Current-Max 0.05 mA
Terminal Finish TIN LEAD
Toggle Bit YES
Write Cycle Time-Max (tWC) 0.00009 ms

Compare HY27UF084G2-TPCB with alternatives

Compare AM29F400AT-90EI with alternatives