MX23C2000PC-70 vs TMS27PC256-100FML feature comparison

MX23C2000PC-70 Macronix International Co Ltd

Buy Now Datasheet

TMS27PC256-100FML Texas Instruments

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MACRONIX INTERNATIONAL CO LTD TEXAS INSTRUMENTS INC
Part Package Code DIP
Package Description DIP, DIP32,.6 QCCJ, LDCC32,.5X.6
Pin Count 32
Reach Compliance Code unknown not_compliant
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.71 8542.32.00.71
Access Time-Max 70 ns 100 ns
JESD-30 Code R-PDIP-T32 R-PQCC-J32
JESD-609 Code e0
Length 41.91 mm 13.97 mm
Memory Density 2097152 bit 262144 bit
Memory IC Type MASK ROM OTP ROM
Memory Width 8 8
Number of Functions 1 1
Number of Terminals 32 32
Number of Words 262144 words 32768 words
Number of Words Code 256000 32000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Organization 256KX8 32KX8
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code DIP QCCJ
Package Equivalence Code DIP32,.6 LDCC32,.5X.6
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE CHIP CARRIER
Parallel/Serial PARALLEL PARALLEL
Qualification Status Not Qualified Not Qualified
Seated Height-Max 4.9022 mm 3.56 mm
Standby Current-Max 0.0001 A 0.00025 A
Supply Current-Max 0.04 mA 0.03 mA
Supply Voltage-Max (Vsup) 5.5 V 5.25 V
Supply Voltage-Min (Vsup) 4.5 V 4.75 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish TIN LEAD
Terminal Form THROUGH-HOLE J BEND
Terminal Pitch 2.54 mm 1.27 mm
Terminal Position DUAL QUAD
Width 15.24 mm 11.43 mm
Base Number Matches 1 1
I/O Type COMMON
Output Characteristics 3-STATE
Peak Reflow Temperature (Cel) NOT SPECIFIED
Programming Voltage 13 V
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare MX23C2000PC-70 with alternatives

Compare TMS27PC256-100FML with alternatives