MW7IC2020NT1 vs MW7IC2750NBR1 feature comparison

MW7IC2020NT1 Freescale Semiconductor

Buy Now Datasheet

MW7IC2750NBR1 Freescale Semiconductor

Buy Now Datasheet
Pbfree Code No No
Rohs Code Yes Yes
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer FREESCALE SEMICONDUCTOR INC FREESCALE SEMICONDUCTOR INC
Package Description GREEN, MS-012AA, SOP-8 ROHS COMPLIANT, PLASTIC, CASE 1617-02, TO-272, WB-14, 14 PIN
Reach Compliance Code not_compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8542.33.00.01 8541.29.00.75
Characteristic Impedance 50 Ω 50 Ω
Construction COMPONENT COMPONENT
Gain 31 dB 24 dB
Input Power-Max (CW) 37 dBm 30 dBm
JESD-609 Code e3 e3
Mounting Feature SURFACE MOUNT
Number of Functions 1 1
Number of Terminals 24
Operating Frequency-Max 2170 MHz 2700 MHz
Operating Frequency-Min 1805 MHz 2500 MHz
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Equivalence Code LCC24,.3SQ,32 FLNG,.8''H SPACE
Power Supplies 28 V 28 V
RF/Microwave Device Type NARROW BAND HIGH POWER NARROW BAND HIGH POWER
Surface Mount YES
Technology MOS
Terminal Finish Matte Tin (Sn) Matte Tin (Sn)
VSWR-Max 10 10
Base Number Matches 2 2

Compare MW7IC2020NT1 with alternatives

Compare MW7IC2750NBR1 with alternatives