MW7IC2020NT1 vs MW6IC1940NBR1 feature comparison

MW7IC2020NT1 Freescale Semiconductor

Buy Now Datasheet

MW6IC1940NBR1 Freescale Semiconductor

Buy Now Datasheet
Pbfree Code No No
Rohs Code Yes Yes
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer FREESCALE SEMICONDUCTOR INC FREESCALE SEMICONDUCTOR INC
Package Description GREEN, MS-012AA, SOP-8 MOT CASE 1329-09
Reach Compliance Code not_compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8542.33.00.01 8541.29.00.75
Characteristic Impedance 50 Ω 50 Ω
Construction COMPONENT COMPONENT
Gain 31 dB 26 dB
Input Power-Max (CW) 37 dBm 20 dBm
JESD-609 Code e3 e3
Mounting Feature SURFACE MOUNT
Number of Functions 1 1
Number of Terminals 24
Operating Frequency-Max 2170 MHz 2000 MHz
Operating Frequency-Min 1805 MHz 1920 MHz
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Equivalence Code LCC24,.3SQ,32 MOT CASE 1329-09
Power Supplies 28 V 28 V
RF/Microwave Device Type NARROW BAND HIGH POWER NARROW BAND MEDIUM POWER
Surface Mount YES
Technology MOS MOS
Terminal Finish Matte Tin (Sn) Matte Tin (Sn)
VSWR-Max 10 3
Base Number Matches 2 2
Operating Temperature-Max 150 °C
Supply Current-Max 440 mA

Compare MW7IC2020NT1 with alternatives

Compare MW6IC1940NBR1 with alternatives