MW7IC2750NBR1
vs
MW4IC915NBR1
feature comparison
Pbfree Code |
No
|
No
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Transferred
|
Active
|
Ihs Manufacturer |
FREESCALE SEMICONDUCTOR INC
|
ROCHESTER ELECTRONICS LLC
|
Package Description |
ROHS COMPLIANT, PLASTIC, CASE 1617-02, TO-272, WB-14, 14 PIN
|
ROHS COMPLIANT, PLASTIC, CASE 1329-09, WB-16, TO-272, 16 PIN
|
Reach Compliance Code |
not_compliant
|
unknown
|
ECCN Code |
EAR99
|
|
HTS Code |
8541.29.00.75
|
|
Samacsys Manufacturer |
NXP
|
|
Characteristic Impedance |
50 Ω
|
50 Ω
|
Construction |
COMPONENT
|
COMPONENT
|
Gain |
24 dB
|
29 dB
|
Input Power-Max (CW) |
30 dBm
|
|
JESD-609 Code |
e3
|
e3
|
Number of Functions |
1
|
|
Operating Frequency-Max |
2700 MHz
|
960 MHz
|
Operating Frequency-Min |
2500 MHz
|
860 MHz
|
Package Body Material |
PLASTIC/EPOXY
|
|
Package Equivalence Code |
FLNG,.8''H SPACE
|
|
Power Supplies |
28 V
|
|
RF/Microwave Device Type |
NARROW BAND HIGH POWER
|
WIDE BAND HIGH POWER
|
Terminal Finish |
Matte Tin (Sn)
|
MATTE TIN
|
VSWR-Max |
10
|
5
|
Base Number Matches |
2
|
3
|
Additional Feature |
|
IT CAN ALSO OPERATE AT 921 TO 960 MHZ
|
Operating Temperature-Max |
|
85 °C
|
Operating Temperature-Min |
|
-10 °C
|
|
|
|
Compare MW7IC2750NBR1 with alternatives