MW7IC2750NBR1
vs
MW7IC2725NBR1
feature comparison
All Stats
Differences Only
Pbfree Code
No
No
Rohs Code
Yes
Yes
Part Life Cycle Code
Transferred
Active
Ihs Manufacturer
FREESCALE SEMICONDUCTOR INC
ROCHESTER ELECTRONICS LLC
Package Description
ROHS COMPLIANT, PLASTIC, CASE 1617-02, TO-272, WB-14, 14 PIN
ROHS COMPLIANT, PLASTIC, CASE 1329-09, TO-272, WB-16
Reach Compliance Code
not_compliant
unknown
ECCN Code
EAR99
HTS Code
8541.29.00.75
Characteristic Impedance
50 Ω
50 Ω
Construction
COMPONENT
COMPONENT
Gain
24 dB
25.5 dB
Input Power-Max (CW)
30 dBm
22 dBm
JESD-609 Code
e3
e3
Number of Functions
1
Operating Frequency-Max
2700 MHz
2700 MHz
Operating Frequency-Min
2500 MHz
2300 MHz
Package Body Material
PLASTIC/EPOXY
Package Equivalence Code
FLNG,.8''H SPACE
Power Supplies
28 V
RF/Microwave Device Type
NARROW BAND HIGH POWER
NARROW BAND HIGH POWER
Terminal Finish
Matte Tin (Sn)
MATTE TIN
VSWR-Max
10
10
Base Number Matches
2
3
Compare MW7IC2750NBR1 with alternatives