MW7IC2020NT1
vs
MWIC930NR1
feature comparison
All Stats
Differences Only
Pbfree Code
No
No
Rohs Code
Yes
Yes
Part Life Cycle Code
Transferred
Transferred
Ihs Manufacturer
FREESCALE SEMICONDUCTOR INC
FREESCALE SEMICONDUCTOR INC
Package Description
GREEN, MS-012AA, SOP-8
FLNG,.8''H SPACE
Reach Compliance Code
not_compliant
not_compliant
ECCN Code
EAR99
5A991.G
HTS Code
8542.33.00.01
8542.33.00.01
Characteristic Impedance
50 Ω
50 Ω
Construction
COMPONENT
COMPONENT
Gain
31 dB
28 dB
Input Power-Max (CW)
37 dBm
JESD-609 Code
e3
e3
Mounting Feature
SURFACE MOUNT
Number of Functions
1
1
Number of Terminals
24
Operating Frequency-Max
2170 MHz
960 MHz
Operating Frequency-Min
1805 MHz
746 MHz
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Equivalence Code
LCC24,.3SQ,32
FLNG,.8''H SPACE
Power Supplies
28 V
27 V
RF/Microwave Device Type
NARROW BAND HIGH POWER
WIDE BAND HIGH POWER
Surface Mount
YES
Technology
MOS
MOS
Terminal Finish
Matte Tin (Sn)
Matte Tin (Sn)
VSWR-Max
10
5
Base Number Matches
2
3
Operating Temperature-Max
115 °C
Operating Temperature-Min
-30 °C
Compare MW7IC2020NT1 with alternatives
Compare MWIC930NR1 with alternatives