MV5352 vs 200-MCA feature comparison

MV5352 Quality Technologies Corp

Buy Now Datasheet

200-MCA DDP Engineered LED Solutions

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer QUALITY TECHNOLOGIES CORP DATA DISPLAY PRODUCTS
Reach Compliance Code unknown unknown
Color YELLOW AMBER
Configuration SINGLE SINGLE
Forward Current-Max 0.035 A 0.035 A
Number of Functions 1 1
Operating Temperature-Max 100 °C 100 °C
Operating Temperature-Min -55 °C -55 °C
Optoelectronic Device Type SINGLE COLOR LED SINGLE COLOR LED
Shape ROUND ROUND
Size 5 mm 4.8 mm
T-code T-1 3/4 T-1 3/4
Base Number Matches 1 8
Rohs Code No
HTS Code 8541.40.20.00
Additional Feature T-1 3/4
Color@Wavelength Amber
Forward Voltage-Max 3 V
JESD-609 Code e0
Lens Type TINTED NONDIFFUSED
Luminous Intensity-Nom 90 mcd
Mounting Feature RADIAL MOUNT
Number of Terminals 2
Overall Height 8.6 mm
Packing Method BULK
Peak Wavelength 585 nm
Reverse Voltage-Max 5 V
Surface Mount NO
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Pitch 2.54 mm
Viewing Angle 28 deg

Compare MV5352 with alternatives

Compare 200-MCA with alternatives