MV2101 vs 1N4786 feature comparison

MV2101 Aeroflex Inc

Buy Now Datasheet

1N4786 Cobham Semiconductor Solutions

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer KNOX SEMICONDUCTORS INC AEROFLEX/MICROMETRICS
Package Description O-LALF-W2 O-LALF-W2
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80 8541.10.00.80
Breakdown Voltage-Min 30 V 28 V
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Cap Tolerance 20% 20%
Diode Capacitance Ratio-Min 2.5 2.4
Diode Capacitance-Nom 6.8 pF 6.8 pF
Diode Element Material SILICON SILICON
Diode Type VARIABLE CAPACITANCE DIODE VARIABLE CAPACITANCE DIODE
JEDEC-95 Code DO-7 DO-7
JESD-30 Code O-LALF-W2 O-LALF-W2
JESD-609 Code e0 e0
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 175 °C
Operating Temperature-Min -65 °C
Package Body Material GLASS GLASS
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Power Dissipation-Max 0.4 W 0.5 W
Qualification Status Not Qualified Not Qualified
Quality Factor-Min 450 15
Rep Pk Reverse Voltage-Max 30 V
Reverse Current-Max 2e-8 µA
Reverse Test Voltage 25 V
Surface Mount NO NO
Terminal Finish Tin/Lead (Sn/Pb) TIN LEAD
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Variable Capacitance Diode Classification ABRUPT ABRUPT
Base Number Matches 6 4
Pbfree Code No

Compare MV2101 with alternatives

Compare 1N4786 with alternatives