MV2101 vs V907 feature comparison

MV2101 Motorola Mobility LLC

Buy Now Datasheet

V907 Telcom Semiconductor Inc

Buy Now Datasheet
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer MOTOROLA INC TELCOM SEMICONDUCTOR INC
Package Description O-PBCY-T2
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80
Additional Feature HIGH RELIABILITY
Breakdown Voltage-Min 30 V
Configuration SINGLE SINGLE
Diode Cap Tolerance 10%
Diode Capacitance Ratio-Min 2.5
Diode Capacitance-Nom 6.8 pF 7 pF
Diode Element Material SILICON
Diode Type VARIABLE CAPACITANCE DIODE VARIABLE CAPACITANCE DIODE
Frequency Band HIGH FREQUENCY TO ULTRA HIGH FREQUENCY
JEDEC-95 Code TO-226AC
JESD-30 Code O-PBCY-T2
JESD-609 Code e0 e0
Number of Elements 1 1
Number of Terminals 2
Operating Temperature-Max 125 °C
Package Body Material PLASTIC/EPOXY
Package Shape ROUND
Package Style CYLINDRICAL
Power Dissipation-Max 0.28 W
Qualification Status Not Qualified
Reverse Current-Max 0.1 µA
Reverse Test Voltage 25 V
Surface Mount NO NO
Terminal Finish Tin/Lead (Sn/Pb) Tin/Lead (Sn/Pb)
Terminal Form THROUGH-HOLE
Terminal Position BOTTOM
Variable Capacitance Diode Classification ABRUPT ABRUPT
Base Number Matches 10 7
Rohs Code No
Case Connection ISOLATED
Quality Factor-Min 15
Rep Pk Reverse Voltage-Max 28 V

Compare MV2101 with alternatives