MV2101
vs
V7
feature comparison
All Stats
Differences Only
Rohs Code
No
Part Life Cycle Code
Transferred
Obsolete
Ihs Manufacturer
KNOX SEMICONDUCTORS INC
KNOX SEMICONDUCTORS INC
Package Description
O-LALF-W2
DO-7, 2 PIN
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.80
Breakdown Voltage-Min
30 V
28 V
Case Connection
ISOLATED
ISOLATED
Configuration
SINGLE
SINGLE
Diode Cap Tolerance
20%
20%
Diode Capacitance Ratio-Min
2.5
4.1
Diode Capacitance-Nom
6.8 pF
7 pF
Diode Element Material
SILICON
SILICON
Diode Type
VARIABLE CAPACITANCE DIODE
VARIABLE CAPACITANCE DIODE
JEDEC-95 Code
DO-7
JESD-30 Code
O-LALF-W2
O-LALF-W2
JESD-609 Code
e0
e0
Number of Elements
1
1
Number of Terminals
2
2
Operating Temperature-Max
175 °C
150 °C
Operating Temperature-Min
-65 °C
-65 °C
Package Body Material
GLASS
GLASS
Package Shape
ROUND
ROUND
Package Style
LONG FORM
LONG FORM
Power Dissipation-Max
0.4 W
0.4 W
Qualification Status
Not Qualified
Not Qualified
Quality Factor-Min
450
13
Rep Pk Reverse Voltage-Max
30 V
28 V
Reverse Current-Max
2e-8 µA
1e-7 µA
Reverse Test Voltage
25 V
25 V
Surface Mount
NO
NO
Terminal Finish
Tin/Lead (Sn/Pb)
TIN LEAD
Terminal Form
WIRE
WIRE
Terminal Position
AXIAL
AXIAL
Variable Capacitance Diode Classification
ABRUPT
ABRUPT
Base Number Matches
10
5
Additional Feature
LOW LEAKAGE
Compare MV2101 with alternatives
Compare V7 with alternatives