MV2101 vs TMV2105 feature comparison

MV2101 Motorola Mobility LLC

Buy Now Datasheet

TMV2105 Micrometrics Inc

Buy Now Datasheet
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer MOTOROLA INC MICROMETRICS INC
Package Description O-PBCY-T2
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80
Additional Feature HIGH RELIABILITY
Breakdown Voltage-Min 30 V
Configuration SINGLE
Diode Cap Tolerance 10%
Diode Capacitance Ratio-Min 2.5
Diode Capacitance-Nom 6.8 pF 15 pF
Diode Element Material SILICON
Diode Type VARIABLE CAPACITANCE DIODE VARIABLE CAPACITANCE DIODE
Frequency Band HIGH FREQUENCY TO ULTRA HIGH FREQUENCY
JEDEC-95 Code TO-226AC
JESD-30 Code O-PBCY-T2
JESD-609 Code e0
Number of Elements 1
Number of Terminals 2
Operating Temperature-Max 125 °C
Package Body Material PLASTIC/EPOXY
Package Shape ROUND
Package Style CYLINDRICAL
Power Dissipation-Max 0.28 W
Qualification Status Not Qualified
Reverse Current-Max 0.1 µA
Reverse Test Voltage 25 V
Surface Mount NO NO
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Form THROUGH-HOLE
Terminal Position BOTTOM
Variable Capacitance Diode Classification ABRUPT
Base Number Matches 10 6
Quality Factor-Min 400
Rep Pk Reverse Voltage-Max 30 V

Compare MV2101 with alternatives