MV2101 vs MV2201 feature comparison

MV2101 LRC Leshan Radio Co Ltd

Buy Now Datasheet

MV2201 Freescale Semiconductor

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Contact Manufacturer Obsolete
Ihs Manufacturer LESHAN RADIO CO LTD MOTOROLA SEMICONDUCTOR PRODUCTS
Reach Compliance Code unknown unknown
ECCN Code EAR99
Breakdown Voltage-Min 30 V
Configuration SINGLE
Diode Capacitance Ratio-Min 2.5
Diode Capacitance-Nom 6.8 pF 6.8 pF
Diode Type VARIABLE CAPACITANCE DIODE VARIABLE CAPACITANCE DIODE
Number of Elements 1
Rep Pk Reverse Voltage-Max 30 V 25 V
Surface Mount YES NO
Variable Capacitance Diode Classification ABRUPT
Base Number Matches 10 4
JESD-609 Code e0
Quality Factor-Min 300
Terminal Finish Tin/Lead (Sn/Pb)