MS14046-3 vs MSC158R2KT feature comparison

MS14046-3 API Delevan

Buy Now Datasheet

MSC158R2KT TE Connectivity

Buy Now Datasheet
Pbfree Code No
Rohs Code No
Part Life Cycle Code Active Active
Ihs Manufacturer API DELEVAN TE CONNECTIVITY LTD
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8504.50.80.00 8504.50.80.00
Category CO2 Kg 3.7
Compliance Temperature Grade Industrial: -55C to +105C
Candidate List Date 2017-07-07
Conflict Mineral Status DRC Conflict Free
Conflict Mineral Status Source CMRT V5.12
Construction Tubular Cylindrical
Core Material IRON IRON
DC Resistance 0.6 Ω 0.6 Ω
Inductance-Nom (L) 8.2 µH 8.2 µH
Inductor Application RF INDUCTOR RF INDUCTOR
Inductor Type GENERAL PURPOSE INDUCTOR GENERAL PURPOSE INDUCTOR
JESD-609 Code e0
Lead Diameter 0.635 mm 0.6 mm
Lead Length 36.58 mm 30 mm
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -55 °C -55 °C
Package Diameter 3.96 mm 4 mm
Package Length 9.53 mm 9.5 mm
Package Style Axial Axial
Packing Method TR, 14 INCH Tape
Quality Factor-Min (at L-nom) 50 50
Rated Current-Max 0.41 A 0.36 A
Reference Standard MS14046
Self Resonance Frequency 50 MHz 50 MHz
Shape/Size Description TUBULAR PACKAGE TUBULAR PACKAGE
Shielded NO NO
Surface Mount NO NO
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Placement AXIAL AXIAL
Terminal Shape WIRE WIRE
Tolerance 10% 10%
Base Number Matches 1 1
Special Feature Q MEASURED AT 7.9 MHZ
Test Frequency 7.9 MHz

Compare MS14046-3 with alternatives

Compare MSC158R2KT with alternatives