MS14046-3 vs AM30-8R2K feature comparison

MS14046-3 Gowanda Electronics Corporation

Buy Now Datasheet

AM30-8R2K Allied Components International

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer GOWANDA ELECTRONICS CORP ALLIED COMPONENTS INTERNATIONAL
Package Description AXIAL LEADED
Reach Compliance Code not_compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8504.50.80.00 8504.50.80.00
Construction Tubular Molded
Core Material Powdered Iron
DC Resistance 0.6 Ω 0.6 Ω
Inductance-Nom (L) 8.2 µH 8.2 µH
Inductor Application RF INDUCTOR RF INDUCTOR
Inductor Type GENERAL PURPOSE INDUCTOR GENERAL PURPOSE INDUCTOR
Lead Diameter 0.69 mm 0.64 mm
Lead Length 41.28 mm 26.7 mm
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -55 °C -55 °C
Package Diameter 4.22 mm 3.96 mm
Package Length 9.78 mm 9.53 mm
Package Style Axial Axial
Packing Method TR, 12 Inch
Quality Factor-Min (at L-nom) 50 50
Rated Current-Max 0.36 A 0.41 A
Self Resonance Frequency 50 MHz 50 MHz
Shape/Size Description TUBULAR PACKAGE TUBULAR PACKAGE
Shielded NO NO
Surface Mount NO NO
Terminal Placement AXIAL AXIAL
Terminal Shape WIRE WIRE
Test Frequency 7.9 MHz 7.9 MHz
Tolerance 10% 10%
Base Number Matches 4 1

Compare MS14046-3 with alternatives

Compare AM30-8R2K with alternatives