There are no models available for this part yet.
Overview of MS14046-3 by API Delevan
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Telecommunications
Automotive
Price & Stock for MS14046-3 by API Delevan
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
MS14046-3
|
TTI | 8.2 UH 10% Min Qty: 500 Package Multiple: 500 Container: Bulk | Americas - 0 |
|
$0.9600 / $1.3700 | Buy Now |
CAD Models for MS14046-3 by API Delevan
Part Data Attributes for MS14046-3 by API Delevan
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
API DELEVAN
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8504.50.80.00
|
Construction
|
Tubular
|
Core Material
|
IRON
|
DC Resistance
|
0.6 Ω
|
Inductance-Nom (L)
|
8.2 µH
|
Inductor Application
|
RF INDUCTOR
|
Inductor Type
|
GENERAL PURPOSE INDUCTOR
|
JESD-609 Code
|
e0
|
Lead Diameter
|
0.635 mm
|
Lead Length
|
36.58 mm
|
Number of Functions
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Diameter
|
3.96 mm
|
Package Length
|
9.53 mm
|
Package Style
|
Axial
|
Packing Method
|
TR, 14 INCH
|
Quality Factor-Min (at L-nom)
|
50
|
Rated Current-Max
|
0.41 A
|
Reference Standard
|
MS14046
|
Self Resonance Frequency
|
50 MHz
|
Shape/Size Description
|
TUBULAR PACKAGE
|
Shielded
|
NO
|
Surface Mount
|
NO
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Terminal Placement
|
AXIAL
|
Terminal Shape
|
WIRE
|
Tolerance
|
10%
|
Alternate Parts for MS14046-3
This table gives cross-reference parts and alternative options found for MS14046-3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MS14046-3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MSC158R2KT | 1 ELEMENT, 8.2uH, POWDERED IRON-CORE, GENERAL PURPOSE INDUCTOR, AXIAL LEADED | TE Connectivity | MS14046-3 vs MSC158R2KT |
M39010/07A8R2KP | General Purpose Inductor, 8.2uH, 10%, 1 Element, Iron-Core, AXIAL LEADED | API Delevan | MS14046-3 vs M39010/07A8R2KP |
ER1537-34KM | General Purpose Inductor, 8.2uH, 10%, 1 Element, Iron-Core, AXIAL LEADED | API Delevan | MS14046-3 vs ER1537-34KM |
550-3640-43-02-36-LF | General Purpose Inductor | Cambion Electronics Ltd | MS14046-3 vs 550-3640-43-02-36-LF |
550-3640-43-02-00-LF | General Purpose Inductor | Cambion Electronics Ltd | MS14046-3 vs 550-3640-43-02-00-LF |
ER1537-34KR | General Purpose Inductor, 8.2uH, 10%, 1 Element, Iron-Core, AXIAL LEADED | API Delevan | MS14046-3 vs ER1537-34KR |
M39010/07A8R2KR | General Purpose Inductor, 8.2uH, 10%, 1 Element, Iron-Core, AXIAL LEADED | API Delevan | MS14046-3 vs M39010/07A8R2KR |
ER1537-34KS | General Purpose Inductor, 8.2uH, 10%, 1 Element, Iron-Core, | API Delevan | MS14046-3 vs ER1537-34KS |
LM2-8R2K | General Purpose Inductor, 8.2uH, 10%, 1 Element, Non-specified-Core | Inductor Supply Inc | MS14046-3 vs LM2-8R2K |
15M821K | General Purpose Inductor, 8.2uH, 10%, 1 Element, Iron-Core, | Gowanda Electronics Corporation | MS14046-3 vs 15M821K |