MS14046-3
vs
M39010/07A8R2KP
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
RCD COMPONENTS INC
API DELEVAN
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8504.50.80.00
8504.50.80.00
Construction
Tubular
Tubular
DC Resistance
0.6 Ω
0.6 Ω
Inductance-Nom (L)
8.2 µH
8.2 µH
Inductor Application
RF INDUCTOR
RF INDUCTOR
Inductor Type
GENERAL PURPOSE INDUCTOR
GENERAL PURPOSE INDUCTOR
Lead Diameter
0.6 mm
0.635 mm
Lead Length
25.4 mm
36.53 mm
Number of Functions
1
1
Number of Terminals
2
2
Operating Temperature-Max
125 °C
105 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Diameter
3.94 mm
4.11 mm
Package Length
9.53 mm
10.41 mm
Package Style
Axial
Axial
Quality Factor-Min (at L-nom)
50
50
Rated Current-Max
0.36 A
0.245 A
Reference Standard
MS14046
MIL-PRF-39010/07
Self Resonance Frequency
50 MHz
50 MHz
Shape/Size Description
TUBULAR PACKAGE
TUBULAR PACKAGE
Shielded
NO
NO
Surface Mount
NO
NO
Terminal Finish
MATTE TIN/TIN LEAD
Tin/Lead (Sn63Pb37)
Terminal Placement
AXIAL
AXIAL
Terminal Shape
WIRE
WIRE
Test Frequency
7.9 MHz
7.9 MHz
Tolerance
10%
10%
Base Number Matches
4
2
Pbfree Code
No
Rohs Code
No
Core Material
IRON
JESD-609 Code
e0
Packing Method
TR, 14 INCH
Compare MS14046-3 with alternatives
Compare M39010/07A8R2KP with alternatives