MSC158R2KT
vs
AM30-8R2K
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
TE CONNECTIVITY LTD
ALLIED COMPONENTS INTERNATIONAL
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8504.50.80.00
8504.50.80.00
Construction
Cylindrical
Molded
Core Material
IRON
DC Resistance
0.6 Ω
0.6 Ω
Inductance-Nom (L)
8.2 µH
8.2 µH
Inductor Application
RF INDUCTOR
RF INDUCTOR
Inductor Type
GENERAL PURPOSE INDUCTOR
GENERAL PURPOSE INDUCTOR
Lead Diameter
0.6 mm
0.64 mm
Lead Length
30 mm
26.7 mm
Number of Functions
1
1
Number of Terminals
2
2
Operating Temperature-Max
105 °C
105 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Diameter
4 mm
3.96 mm
Package Length
9.5 mm
9.53 mm
Package Style
Axial
Axial
Packing Method
Tape
Quality Factor-Min (at L-nom)
50
50
Rated Current-Max
0.36 A
0.41 A
Self Resonance Frequency
50 MHz
50 MHz
Shape/Size Description
TUBULAR PACKAGE
TUBULAR PACKAGE
Shielded
NO
NO
Special Feature
Q MEASURED AT 7.9 MHZ
Surface Mount
NO
NO
Terminal Placement
AXIAL
AXIAL
Terminal Shape
WIRE
WIRE
Test Frequency
7.9 MHz
7.9 MHz
Tolerance
10%
10%
Base Number Matches
1
1
Rohs Code
No
Compare MSC158R2KT with alternatives
Compare AM30-8R2K with alternatives