MRF2628
vs
MS1579
feature comparison
Part Life Cycle Code |
Obsolete
|
Transferred
|
Ihs Manufacturer |
MOTOROLA INC
|
MICROSEMI CORP
|
Package Description |
POST/STUD MOUNT, O-CRPM-F4
|
0.320 X 0.250 INCH, PLASTIC, M156, 4 PIN
|
Pin Count |
4
|
4
|
Manufacturer Package Code |
CASE 244-04
|
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
Collector Current-Max (IC) |
2.5 A
|
5.2 A
|
Collector-Base Capacitance-Max |
60 pF
|
20 pF
|
Collector-Emitter Voltage-Max |
18 V
|
25 V
|
Configuration |
SINGLE
|
COMMON EMITTER, 2 ELEMENTS
|
DC Current Gain-Min (hFE) |
10
|
|
Highest Frequency Band |
VERY HIGH FREQUENCY BAND
|
ULTRA HIGH FREQUENCY BAND
|
JESD-30 Code |
O-CRPM-F4
|
R-PDFM-F4
|
Number of Elements |
1
|
2
|
Number of Terminals |
4
|
4
|
Operating Temperature-Max |
200 °C
|
200 °C
|
Package Body Material |
CERAMIC, METAL-SEALED COFIRED
|
PLASTIC/EPOXY
|
Package Shape |
ROUND
|
RECTANGULAR
|
Package Style |
POST/STUD MOUNT
|
FLANGE MOUNT
|
Polarity/Channel Type |
NPN
|
NPN
|
Power Dissipation-Max (Abs) |
40 W
|
|
Power Gain-Min (Gp) |
12 dB
|
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Surface Mount |
NO
|
YES
|
Terminal Form |
FLAT
|
FLAT
|
Terminal Position |
RADIAL
|
DUAL
|
Transistor Application |
AMPLIFIER
|
AMPLIFIER
|
Transistor Element Material |
SILICON
|
SILICON
|
Base Number Matches |
1
|
1
|
Pbfree Code |
|
No
|
Rohs Code |
|
No
|
Samacsys Manufacturer |
|
Microsemi Corporation
|
Additional Feature |
|
HIGH RELIABILITY
|
Case Connection |
|
EMITTER
|
JESD-609 Code |
|
e0
|
Terminal Finish |
|
TIN LEAD
|
|
|
|
Compare MRF2628 with alternatives
Compare MS1579 with alternatives